Renesas 853S014AGILFT

Low Skew, 1-to-5 Differential-to-2.5V, 3.3V LVPECL/ECL Fanout Buffer
$ 8.078
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 853S014AGILFT.

Integrated Device Technology

Datasheet21 pages19 years ago
Datasheet21 pages19 years ago

Renesas

IHS

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion D - May 23, 2013
Verification

Inventory History

3 month trend:
-1.97%

Alternate Parts

Price @ 1000
$ 8.078
$ 7.915
Stock
161,292
113,603
Authorized Distributors
2
5
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2 GHz
2 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-06-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas 853S014AGILFT provided by its distributors.

Low Skew,1-to-5 Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer
Low Skew Clock Driver, 853S Series, 5 True Output(s), 0 Inverted Output(s), PDSO20
IC CLK BUFF 2:5 2GHZ 20TSSOP / Clock Multiplexer 5-OUT 2-IN 1:5 20-Pin TSSOP T/R
DUAL Not Qualified INDUSTRIAL Surface Mount Clock (Type) IC 85C 2GHz 0.055ns +-2.5/+-3.3V
1:5 LVPECL FANOUT DIFF BUFFER TSSOP20-LO

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M