Renesas 853S011BMILFT

Low Skew, 1-to-2, Differential-to-2.5V, 3.3V LVPECL/ECL Fanout Buffer
$ 3.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 853S011BMILFT.

Renesas

Datasheet21 pages19 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 853S011BMILFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.733
$ 3.46
Stock
219,083
116,202
Authorized Distributors
4
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2.5 GHz
2.5 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-05-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas 853S011BMILFT provided by its distributors.

Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer
Low Skew Clock Driver, S Series, 2 True Output(s), 2 Inverted Output(s), PDSO8
Clock Fanout Buffer 4-OUT 8-Pin SOIC T/R
2.375V~3.8V 2.5GHz SOP-8 Clock Buffers, Drivers ROHS
IC CLK BUFFER 1:2 2.5GHZ 8SOIC
2.375V 3.8V SOIC-8 4.9mm*3.9mm*1.5mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M