Renesas 83PN156DKILFT

Processor Specific Clock Generator, 156.25MHz, CMOS, QCC10
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 83PN156DKILFT.

Integrated Device Technology

Datasheet20 pages18 years ago
Datasheet20 pages18 years ago
Datasheet19 pages18 years ago

Renesas

IHS

RFMW

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion A - Mar 4, 2016
Verification

Alternate Parts

Price @ 1000
$ 20.15
Stock
154,497
163,775
Authorized Distributors
0
2
Case/Package
VQFN
-
Number of Pins
10
10
Number of Circuits
1
-
Logic Function
-
-
Max Frequency
156.25 MHz
-
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-09-28
LTD Date2026-03-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas 83PN156DKILFT provided by its distributors.

Processor Specific Clock Generator, 156.25MHz, CMOS, QCC10
Programmable FemtoClock™ NG LVPECL Oscillator Replacement
Tin QUAD Active INDUSTRIAL (Type) IC 10Weeks -40C 7mm 156.25MHz
IC SYNTHESIZER 10VFQFN
10 VFQFN (LEAD-FREE)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M