Renesas 83948AYI-147LF

Low Skew Clock Driver, 83948 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32
$ 28.304
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 83948AYI-147LF.

Renesas

Datasheet18 pages19 years ago
Datasheet18 pages19 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 83948AYI-147LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Renesas83940DYLF
Low Skew Clock Driver, 83940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
Low Skew Clock Driver, 83940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
IC CLK BUFFER 2:9 250MHZ 32TQFP / Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 250 MHz 32-LQFP
InfineonCY29940AI
Low Skew Clock Driver, 29940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
InfineonCY29942AI
Low Skew Clock Driver, 29942 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
MicrochipSY100EP111UTG
Low Skew Clock Driver, 100EP Series, 20 True Output(s), 0 Inverted Output(s), ECL, PQFP32

Descriptions

Descriptions of Renesas 83948AYI-147LF provided by its distributors.

Low Skew Clock Driver, 83948 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32
Low Skew,1-to-12 Differential-to-LVCMOS/LVTTL Fanout Buffer
QUAD Tin Not Qualified INDUSTRIAL Clock (Type) IC 85C 350MHz 4.4ns 3.465V
Fanout Buffer, 350Mhz, Lqfp-32; Clock Ic Type:fanout Buffer; Frequency:350Mhz; No. Of Outputs:6Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:lqfp; No. Of Pins:32Pins; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83948AYI147LF