Infineon CY29942AI

Low Skew Clock Driver, 29942 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29942AI.

IHS

Datasheet10 pages27 years ago

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download Infineon CY29942AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.125
$ 8.125
Stock
226,312
193,289
193,289
Authorized Distributors
0
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
7 mA
7 mA
7 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-07
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-11-09
LTD Date2012-02-06

Related Parts

InfineonCY29940AI
Low Skew Clock Driver, 29940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
InfineonCY29947AXC
IC CLK BUFFER 2:9 200MHZ 32TQFP / Clock Multiplexer 9-OUT 2-IN 1:9 32-Pin TQFP Tray
InfineonCY29947AXCT
Low Skew Clock Driver, 29947 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32
InfineonCY29948AC
Low Skew Clock Driver, 29948 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32
MicrochipSY100EP111UTG
Low Skew Clock Driver, 100EP Series, 20 True Output(s), 0 Inverted Output(s), ECL, PQFP32
SY100EP Series 3.8 V 1:10 LVPECL SMT Differential Fanout Buffer - TQFP-32

Descriptions

Descriptions of Infineon CY29942AI provided by its distributors.

Low Skew Clock Driver, 29942 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
Clock Fanout Buffer 18-OUT 32-Pin TQFP
2.375V~3.465V 200MHz LQFP-32 Clock Buffers, Drivers ROHS
IC CLK BUFFER 1:18 200MHZ 32TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA