Renesas 8304AMILF

Clock Fanout Buffer (Distribution) IC 1: 4 166MHz 8-SOIC (0.154", 3.90mm Width)
$ 3.902
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 8304AMILF.

Renesas

Datasheet12 pages10 years ago
Datasheet12 pages10 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 8304AMILF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-02-11
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-12-01
LTD Date2021-06-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

LVCMOS/LVTTL Low Skew Fanout Buffer; 1:2, 3.3 V, 200 MHz
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube
Renesas8304AMLF
Low Skew Clock Driver, 8304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Renesas8302AMLF
Low Skew Clock Driver, 8302 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Renesas8302AMILFT
Low Skew Clock Driver, 8302 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Clock Buffer, Fanout, 200 MHz, 4 Outputs, 3.135 V to 3.465 V, 8 Pins, NSOIC

Descriptions

Descriptions of Renesas 8304AMILF provided by its distributors.

Clock Fanout Buffer (Distribution) IC 1:4 166MHz 8-SOIC (0.154", 3.90mm Width)
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC N Tube
Low Skew Clock Driver, 8304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Low Skew,1-to-4 LVCMOS/LVTTL Fanout Buffer
DUAL Tin INDUSTRIAL Surface Mount Clock (Type) IC 60% 85C 166MHz 0.06ns
FANOUT BUFFER, 166MHZ, SOIC-8; Clock IC Type:Fanout Buffer; Frequency:166MHz; No. of Outputs:4Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock IC Case Style:SOIC; No. of Pins:8Pins; Operating Temperature RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M