onsemi NB3M8304CDG

Clock Buffer, Fanout, 200 MHz, 4 Outputs, 3.135 V to 3.465 V, 8 Pins, NSOIC
$ 1.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3M8304CDG.

IHS

Datasheet8 pages11 years ago

Master Electronics

Inventory History

3 month trend:
-0.30%

CAD Models

Download onsemi NB3M8304CDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.279
$ 1.8
Stock
283,797
333,906
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
200 MHz
200 MHz
Quiescent Current
-
15 mA
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

LVCMOS/LVTTL Low Skew Fanout Buffer; 1:2, 3.3 V, 200 MHz
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube
Diodes Inc.PI6C49X0204B-AWE
IC CLK BUFFER 1:4 8SOIC / Low Skew, 1-TO-4 LVCMOS/LVTTL Fanout Buffer
Renesas5T30553DCG
PLL Based Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
PLL Based Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
PLL Based Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of onsemi NB3M8304CDG provided by its distributors.

Clock Buffer, Fanout, 200 MHz, 4 Outputs, 3.135 V to 3.465 V, 8 Pins, NSOIC
Fanout Buffer with LVCMOS/LVTTL, Low Skew, 3.3 V 200 MHz 1:4
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC N Tube
Low Skew Clock Driver, NB3 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
3.135V 3.465V 3.7ns@ 3.135Vto3.465V 200MHz SOIC-8 SMD mount 3.9mm(width)*1.5mm(height)
Fanout Buffer, -40 To 85Deg C; |Onsemi NB3M8304CDG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3M8304CD##G