Renesas 82V2041EPPG

Line Interface Unit 2.048Mbps E1/J1/T1 Short Parallel/Serial 44-Pin TQFP Tray
$ 19.397
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 82V2041EPPG.

Renesas

Datasheet76 pages20 years ago
Datasheet76 pages20 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Dec 9, 2005
Verification

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-08-30
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin TQFP Tube
Microcontroller PIC/DSPIC, PIC32 Family PIC32MX Series, 32bit, 40MHz, 128KB, 32KB RAM, TQFP-44
PIC32MX250F128D-I/PT; 32bit PIC Microcontroller; 40MHz; 131kb Flash; 44-Pin TQFP

Descriptions

Descriptions of Renesas 82V2041EPPG provided by its distributors.

Line Interface Unit 2.048Mbps E1/J1/T1 Short Parallel/Serial 44-Pin TQFP Tray
RoHS Compliant Lead Free QUAD GULL WING Telecom IC (Function) 85C 2MHz 10mm 1.41W
LINE INTERFACE UNIT, 3.47V, TQFP-44
TRAY Telecom Interface ICs 3.3V LH SINGLE LIU
Specialized Interface, Parallel, Serial
1 Channel T1/J1/E1 Short Haul LIU
PCM Transceiver, 1-Func, PQFP44
LINE INTERFACE UNIT, 3.47V, TQFP-44; IC Interface Type:Parallel, Serial; Interface Applications:LAN/WAN/Routers, IADs/IMAs/IMAPs, Gateways, Frame Relay Access Device, CSU/DSU Equipment; Supply Voltage Min:3.13V; Supply Voltage RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M