Renesas 74FCT163244APVG8

3.3V 16-Bit Buffer/Line Driver
$ 1.378
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT163244APVG8.

Renesas

Datasheet7 pages16 years ago
Datasheet7 pages16 years ago

IHS

Integrated Device Technology

CAD Models

Download Renesas 74FCT163244APVG8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.378
$ 1.4
Stock
75,254
130,517
Authorized Distributors
1
5
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
4.8 ns
4.8 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R
3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O
74FCT Series 5.5 V 64 mA SMT Fast CMOS 16-Bit Buffer/Line Driver - SSOP-48

Descriptions

Descriptions of Renesas 74FCT163244APVG8 provided by its distributors.

3.3V 16-Bit Buffer/Line Driver
Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
RoHS Compliant Lead Free Tin DUAL Logic (Logic Type) 85C 50pF 3.3V 15.9mm
IC BUF NON-INVERT 3.6V 48SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M