Renesas 74ALVCH32245BFG

CABGA-96(5.5x13.5) Buffer/Driver/Transceiver ROHS
$ 4.26
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 74ALVCH32245BFG.

Integrated Device Technology

Datasheet8 pages9 years ago
Datasheet8 pages9 years ago
Datasheet7 pages16 years ago

Renesas

IHS

SHENGYU ELECTRONICS

Jameco

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-97.18%

Alternate Parts

Price @ 1000
$ 4.26
$ 3.825
$ 3.825
Stock
172,151
221,247
221,247
Authorized Distributors
3
2
2
Case/Package
LFBGA
BGA
BGA
Number of Pins
96
96
96
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
4
4
4
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
3 ns
3.7 ns
3.7 ns
Min Supply Voltage
2.7 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 96-FBGA (5.5x13.5)
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 96-FBGA (5.5x13.5)
8 24mA 2V~3.6V 24mA 4 FBGA-96(5.5x13.5) Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Renesas 74ALVCH32245BFG provided by its distributors.

CABGA-96(5.5x13.5) Buffer/Driver/Transceiver ROHS
Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96
3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs and Bus-Hold
3.3V CMOS 32-BIT BUS TRANSCEIVER | IC TXRX NON-INVERT 3.6V 96CABGA

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M