
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | 72V3632L10PFG8 | 203 | 20 | Tray | 17h | |||||||
| Worldway Electronics | 72V3632L10PFG8 | 27,851 | 7 | Tape & Reel | 23h | |||||||
| IC Components Ltd. | 72V3632L10PFG8 | 1,000 | 5d | |||||||||
| Easev | 72V3632L10PFG8 | 31,440 | >1wk | |||||||||
| Aztech | 72V3632L10PFG8 | 775 | 18h |
Download Renesas 72V3632L10PFG8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas 72V3632L10PFG8 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: