Renesas 72V283L7-5PFGI8

64KX9 5NS 35MA 3.15V~3.45V 133.3MHZ TQFP-80(14X14) Fifo Memory Rohs
$ 123.073
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 72V283L7-5PFGI8.

Integrated Device Technology

Datasheet46 pages8 years ago
Datasheet46 pages8 years ago
Datasheet45 pages17 years ago

Renesas

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Alternate Parts

Price @ 1000
$ 123.073
$ 107.068
Stock
98,996
85,619
Authorized Distributors
1
3
Case/Package
TQFP
TQFP
Number of Pins
80
80
Memory Size
576 kB
576 kB
Access Time
5 ns
5 ns
Frequency
133.3 MHz
133.3 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

8Kx9 5ns 35mA 3.15V~3.45V 133.3MHz TQFP-80(14x14) FIFO Memory ROHS
FIFO Mem Sync Dual Depth/Width Uni-Dir 64K x 18/128K x 9 80-Pin TQFP
FIFO, 64KX18, 5ns, Synchronous, CMOS, PQFP80
Texas InstrumentsSN74V235-7PAG
ACTIVE (Last Updated: 6days ago) 74V235 Depth Width Tray fifo memory 133MHz 35mA 0.5mm 7.5ns
Texas InstrumentsSN74V245-7PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 133MHz 35mA 0.5mm 7.5ns
Texas InstrumentsSN74V245-10PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 100MHz 35mA 0.5mm 10ns

Descriptions

Descriptions of Renesas 72V283L7-5PFGI8 provided by its distributors.

64Kx9 5ns 35mA 3.15V~3.45V 133.3MHz TQFP-80(14x14) FIFO Memory ROHS
Synchronous Tin 2009 Unidirectional (Function) FIFO -40C 3.45V 576kb 5ns
FIFO, 32KX18, 5ns, Synchronous, CMOS, PQFP80
32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M