Renesas 72255LA10TFG8

Synchronous FIFO 144K (8K x 18) Uni-Directional 100MHz 8ns 64-TQFP (10x10)
Obsolete

Documents

Download datasheets and manufacturer documentation for Renesas 72255LA10TFG8.

Renesas

Datasheet28 pages8 years ago
Datasheet28 pages8 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Alternate Parts

Price @ 1000
$ 76.82
Stock
127,442
86,347
Authorized Distributors
0
2
Case/Package
TQFP
TQFP
Number of Pins
64
64
Memory Size
-
-
Access Time
10 ns
6.5 ns
Frequency
100 MHz
100 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
Yes
Yes
Min Supply Voltage
4 V
3 V
Max Supply Voltage
5.5 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-11-30
LTD Date2026-05-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Tin 2009 Unidirectional RoHS Compliant (Function) FIFO 0C 5.5V 8ns 14mm
10ns 8Kx18 80mA 4V~5.5V 66.7MHz TQFP-64(14x14) FIFO Memory ROHS
32Kx18 6.5ns 60mA 3V~3.6V 100MHz TQFP-64(10x10) FIFO Memory ROHS
Texas InstrumentsSN74V283-10PZA
FIFO Mem Sync Dual Depth/Width Uni-Dir 32K x 18/64K x 9 80-Pin LQFP Tray
Texas InstrumentsSN74V263-10PZA
FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 18/16K x 9 80-Pin LQFP Tray
Texas InstrumentsSN74V293-10PZA
3-STATE QUAD PARALLEL GULL WING Synchronous FIFO 0C~70C 3.45V 1.125M 64K x 18 128K x 9 10ns

Descriptions

Descriptions of Renesas 72255LA10TFG8 provided by its distributors.

Synchronous FIFO 144K (8K x 18) Uni-Directional 100MHz 8ns 64-TQFP (10x10)
QUAD COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 5.5V 144kb 10ns
FIFO, 8KX18, 8ns, Synchronous, CMOS, PQFP64
8K x 18 SuperSync FIFO, 5.0V
IC FIFO SYNC 8KX18 8NS 64TQFP
IC FIFO 8KX18 LP 10NS 64QFP
8K X 18 SUPER SYNC FIFO
FIBER AMP 1-OUT PNP PW

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M