Renesas 7206L25TPGI

FIFO Mem Async Dual Depth/Width Uni-Dir 16K x 9 28-Pin PDIP Tube
$ 44.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 7206L25TPGI.

IHS

Datasheet15 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 44.99
$ 6.6
Stock
117,400
20,332
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
28
-
Memory Size
-
-
Access Time
25 ns
25 ns
Frequency
-
-
Bus Directional
Unidirectional
-
Programmable Flags Support
No
-
Retransmit Capability
Yes
-
FWFT Support
No
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DUAL INDUSTRIAL PARALLEL Tin (Function) FIFO -40C 5.5V 4608bit 25ns
Renesas7200L12TPG
256x9 12ns 80mA 4.5V~5.5V 50MHz PDIP-28 FIFO Memory ROHS
4Kx9 15ns 120mA 4.5V~5.5V 40MHz PDIP-28 FIFO Memory ROHS
Renesas7206L15TPG
FIFO Mem Async Dual Depth/Width Uni-Dir 16K x 9 28-Pin PDIP Tube
2Kx8 6.5ns 40mA 4.5V~5.5V 100MHz PDIP-28 FIFO Memory ROHS
FIFO, 512X8, 6.5ns, Synchronous, CMOS, PDIP28

Descriptions

Descriptions of Renesas 7206L25TPGI provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 16K x 9 28-Pin PDIP Tube
DUAL INDUSTRIAL PARALLEL Tin (Function) FIFO -40C 5.5V 147456bit 35ns
FIFO, 16KX9, 25ns, Asynchronous, CMOS, PDIP28
IC FIFO ASYNC 16KX9 25NS 28DIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M