Renesas 71V65803S133PFG

1.125MB 512 k x 18 3.135V 300mA 3.465V 133MHz Parallel TQFP-100 20mm*14mm*1.4mm
$ 13
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 71V65803S133PFG.

Integrated Device Technology

Datasheet27 pages4 years ago
Datasheet27 pages11 years ago

Renesas

IHS

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Nov 12, 2021
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13
$ 14.21
$ 14.21
Stock
157,175
68,646
68,646
Authorized Distributors
4
4
4
Case/Package
TQFP
LQFP
LQFP
Number of Pins
100
100
100
Memory Type
SRAM
SRAM
SRAM
Density
9 Mb
9 Mb
9 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
4.2 ns
2.8 ns
2.8 ns
Frequency
133 MHz
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2000-11-03
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2026-09-11
LTD Date2027-03-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

SRAM Chip Sync Single 3.3V 9M-Bit 512K x 18 4.2ns 100-Pin TQFP Tray
Synchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 3.465V 9Mb 260mA
SRAM Chip Sync Single 3.3V 9M-bit 256K x 36 4.2ns 100-Pin TQFP T/R
SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 3.1ns 100-Pin TQFP
SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 3.1ns 100-Pin TQFP
CY7C1356C Series 9 Mb (512 K x 18) 3.6 V 166 MHz Pipelined SRAM - TQFP-100

Descriptions

Descriptions of Renesas 71V65803S133PFG provided by its distributors.

1.125MB 512 k x 18 3.135V 300mA 3.465V 133MHz Parallel TQFP-100 20mm*14mm*1.4mm
SRAM Chip Sync Single 3.3V 9M-bit 512K x 18 4.2ns 100-Pin TQFP Tray
Synchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 3.465V 9Mb 300mA
3.3V 512K x 18 ZBT Synchronous 3.3V I/O Pipelined SRAM
ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100
IC SRAM 9MBIT PARALLEL 100TQFP
9M (512KX18) 3.3V CORE 3.3V I/O ZBT PIPELINE

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M