Renesas 7134LA25JGI8

4K x 8 Dual-Port RAM
Obsolete

Documents

Download datasheets and manufacturer documentation for Renesas 7134LA25JGI8.

Renesas

Datasheet14 pages5 years ago
Datasheet14 pages5 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Arrow Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - May 10, 2021
Verification

Alternate Parts

Price @ 1000
$ 17.2
Stock
73,419
34,447
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
52
52
Memory Type
CMOS
-
Density
32 kb
32 kb
Address Bus Width
24 b
24 b
Access Time
20 ns
25 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-07-15
LTD Date2026-01-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

EAR99 Surface Mount CY7C135 Tube ic memory 25GHz 25ns 5.08mm 180mA
4K x 8 Dual-Port RAM w/Semaphore
4K x 8 Dual-Port RAM w/Semaphore
Renesas7134LA20JG
SRAM - Dual Port, Asynchronous Memory IC 32Kb (4K x 8) Parallel 20 ns 52-PLCC

Descriptions

Descriptions of Renesas 7134LA25JGI8 provided by its distributors.

4K x 8 Dual-Port RAM
IC ADC 8BIT FOLD INTERP 128HLQFP
Multi-Port SRAM, 4KX8, 25ns, CMOS, PQCC52
DUAL PORT 32K(2KX8) PLCC I temp
IC SRAM 32KBIT PARALLEL 52PLCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M