Renesas 71321LA25PFGI

16Kb £¨2K x 8£© 2 k x 8 4.5V 220mA 5.5V Parallel 8bit QFP 14mm*14mm*1.4mm
$ 32.227
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 71321LA25PFGI.

IHS

Datasheet0 pages0 years ago

Integrated Device Technology

Renesas

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Sep 24, 2019
Verification

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 32.227
$ 29.82
Stock
101,740
94,550
Authorized Distributors
6
1
Case/Package
TQFP
TQFP
Number of Pins
64
64
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
16 kb
16 kb
Address Bus Width
22 b
22 b
Access Time
25 ns
25 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

2K x 8 Dual-Port RAM w/Int
2K x 8 Dual-Port RAM w/Int
16Kb £¨2K x 8£© 2 k x 8 4.5V 110mA 5.5V Parallel TQFP-64 14mm*14mm*1.4mm

Descriptions

Descriptions of Renesas 71321LA25PFGI provided by its distributors.

16Kb £¨2K x 8£© 2 k x 8 4.5V 220mA 5.5V Parallel 8bit QFP 14mm*14mm*1.4mm
SRAM Chip Async Dual 5V 16K-Bit 2K x 8 25ns 64-Pin TQFP Tray
16Kb (2Kbx8) MASTER DP w/ Interrupt LPwr 25ns 64-pin TQFP Ind Temp
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 85C 5.5V 16kb 220mA
Sram, 16Kbit, -40 To 85 Deg C Rohs Compliant: Yes |Renesas Electronics Corporation 71321LA25PFGI
Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64
IC SRAM 16KBIT PARALLEL 64TQFP
存储器, SRAM, 16KB, -40 至 85 度 C;
Static Random Access Memory (SRAM)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M