Renesas 70T3519S133BCI

9Mb £¨256K x 36£© 256 k x 36 2.4V 450mA 2.6V 133MHz Parallel BGA 17mm*17mm*1.4mm
$ 278.15
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 70T3519S133BCI.

IHS

Datasheet0 pages0 years ago

Integrated Device Technology

Renesas

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Nov 8, 2019
Verification

Inventory History

3 month trend:
+7.41%

Alternate Parts

Price @ 1000
$ 278.15
$ 334.851
Stock
55,102
50,914
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
256
256
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
9 Mb
9 Mb
Address Bus Width
36 b
36 b
Access Time
3.6 ns
3.6 ns
Frequency
133 MHz
133 MHz
Interface
Parallel
Parallel
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
2.6 V
2.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2000-04-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

512K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's
Synchronous Active BALL 3-STATE (Memory Format) Memory 70C 2.6V 9Mb 740mA
512K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's

Descriptions

Descriptions of Renesas 70T3519S133BCI provided by its distributors.

9Mb £¨256K x 36£© 256 k x 36 2.4V 450mA 2.6V 133MHz Parallel BGA 17mm*17mm*1.4mm
256K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's
SRAM Chip Sync Dual 2.5V 9M-Bit 256K x 36 15ns/4.2ns 256-Pin CABGA
Synchronous Active BALL 3-STATE (Memory Format) Memory 85C 2.6V 9Mb 450mA
70T3519 Series 9Mb (256K x 36) 133 MHz 2.6 V Dual Port Staitc RAM
Multi-Port SRAM, 256KX36, 15ns, CMOS, PBGA256
IC SRAM 9MBIT PARALLEL 256CABGA

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M