Renesas 70T3509MS133BPGI

36Mb £¨1M x 36£© 1 M x 36 2.4V 1.37A 2.6V 133MHz Parallel 36bit CABGA-256 17mm*17mm*1.4mm
$ 760.557
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 70T3509MS133BPGI.

Integrated Device Technology

Datasheet24 pages4 years ago
Datasheet0 pages0 years ago
Datasheet23 pages16 years ago

Renesas

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Feb 28, 2022
Verification

Inventory History

3 month trend:
+9.09%

Alternate Parts

Price @ 1000
$ 760.557
$ 797.47
Stock
329,734
50,733
Authorized Distributors
5
1
Case/Package
BGA
BGA
Number of Pins
256
256
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
36 Mb
36 Mb
Address Bus Width
40 b
40 b
Access Time
4.2 ns
4.2 ns
Frequency
133 MHz
133 MHz
Interface
Parallel
Parallel
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
2.6 V
2.6 V

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

SRAM Chip Sync Dual 2.5V 9M-Bit 128K x 72-Bit 15ns/4.2ns 324-Pin BGA
SRAM Chip Sync Dual 2.5V 18M-Bit 256K x 72-Bit 15ns/4.2ns 324-Pin BGA
Multi-Port SRAM, 128KX72, 15ns, CMOS, PBGA324
SRAM Chip Sync Quad 3.3V 1M-Bit 64K x 18 4.2ns 272-Pin BGA Tray

Descriptions

Descriptions of Renesas 70T3509MS133BPGI provided by its distributors.

36Mb £¨1M x 36£© 1 M x 36 2.4V 1.37A 2.6V 133MHz Parallel 36bit CABGA-256 17mm*17mm*1.4mm
HIGH-SPEED 2.5V1024K x 36 SYNCHRONOUS DUAL-PORT STATIC RAM
1024K x 36 Sync, 3.3V/2.5V Dual-Port RAM
Synchronous Active BALL 3-STATE (Memory Format) Memory 85C 2.6V 36Mb 1.37A
SRAM 1024Kx36 STD-PWR 2.5V DUAL PORT RAM
Multi-Port SRAM, 1MX36, 15ns, CMOS, PBGA256
IC SRAM 36MBIT PARALLEL 256CABGA
IC SRAM 36MBIT PARALLEL 256CABGA / SRAM - Dual Port, Synchronous Memory IC 36Mb (1M x 36) Parallel 133 MHz 4.2 ns 256-CABGA (17x17)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M