Renesas 601M-01LF

PLL Clock Multiplier Single 16-Pin SOIC N Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 601M-01LF.

Renesas

Datasheet10 pages27 years ago
Datasheet10 pages27 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Verical

CAD Models

Download Renesas 601M-01LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.7
Stock
79,881
63,665
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
PLL
-
-
Input
Clock
Clock
Max Frequency
156 MHz
156 MHz
Number of Outputs
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

PLL Based Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Zero Delay PLL Clock Buffer Single 16-Pin SOIC N Tube
Renesas2308-4DCGI
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16
Zero Delay Buffer 8-Out LVCMOS Single-Ended 16-Pin SOIC N Tube
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin SOIC

Descriptions

Descriptions of Renesas 601M-01LF provided by its distributors.

PLL Clock Multiplier Single 16-Pin SOIC N Tube
Clock Generator, 156MHz, CMOS, PDSO16
Low Phase Noise Clock Multiplier
IC CLK MULT LOW PH/NOISE 16SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 601M01LF