
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | 23S05-1HDCGI8 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | 23S05-1HDCGI8 | 0 | 3K | 2d | ||||||||
| Mouser | 972-23S05-1HDCGI8 | 2,784 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | 23S05-1HDCGI8 | 6,759 | >1wk | |||||||||
| Win Source | WS-23S05-1HDCGI8 | 451 | 55 | 1h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 14, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version - |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas 23S05-1HDCGI8 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: