Renesas 2305NZT-1DCG8

Low Skew Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 2305NZT-1DCG8.

Renesas

Datasheet7 pages14 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Alternate Parts

Price @ 1000
$ 4.092
Stock
104,325
96,428
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
133 MHz
133 MHz
Quiescent Current
32 mA
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MicrochipPL123-05NSI
Clock Buffer, Fanout, 10 MHz to 134 MHz, 5 Outputs, 1.62 V to 3.63 V, 8 Pins, SOP
MicrochipPL123-05NSC
Clock Buffer, Fanout, 10 MHz to 134 MHz, 5 Outputs, 1.62 V to 3.63 V, 8 Pins, SOP
MicrochipPL123-05NSI-R
PL123 Series Pll Based Clock Driver 5 True Output(s) 0 Inverted Output(s) PDSO8
P2P2305NZ Series 3.3 V 133.33MHz Surface Mount 1:5 Clock Buffer - SOIC-8
3.3V/2.5V/1.8V/1.5V 160 MHz 1:4 LVCMOS/LVTTL Low Skew Over Voltage Tolerant Fanout Buffer
IDT, Clock Fanout Buffer (Distribution) IC 1:4 160MHz 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Renesas 2305NZT-1DCG8 provided by its distributors.

Low Skew Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
IC CLK BUFFER 1:5 133MHZ 8SOIC
2.5V ZD CLK BUFFER SS
2.5V Clock Buffer
IC,2305NZT-1DCG8 <AZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2305NZT1DCG8