Renco RL-3316-100

General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 5137

Price and Stock

DistributorSKUMinPkg
Component Distributors Inc.RL-3316-10001Tape & Reel
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Renco RL-3316-100.

IHS

Datasheet2 pages13 years ago

Component Distributors Inc.

Alternate Parts

Price @ 1000
$ 1.42
Stock
0
250,565
Authorized Distributors
1
2
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
280 mΩ
280 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Descriptions

Descriptions of Renco RL-3316-100 provided by its distributors.

General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 5137
SMD Power indurtor 100 uH 9 MHZ

Manufacturer Aliases

Renco has several brands around the world that distributors may use as alternate names. Renco may also be known as the following names:

  • RENCO ELECTRONICS
  • Renco Electronics Inc
  • RENCO MFG
  • RENCO ELECTR
  • RENCO ELE
  • RENCOELECTRO
  • Renco USA
  • Renco Electronic
  • RENC
  • RENCOELEC
  • RENCO ELECTRONICSINCS