Releco C9-A41X24D

Relay Qrc 14 Pin Lamp 24VDC
$ 17.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Releco C9-A41X24D.

element14 APAC

Datasheet2 pages20 years ago

Inventory History

3 month trend:
-30.97%

Related Parts

TE ConnectivityR10-E1X4-V700
RELAY, E-MECH, 4PDT, 5A, CTRL-V 3-115DC, VOL-RTG 120/28AC/DC, 16 PIN, R10 SERIES
TE ConnectivityR10-E2X4-V700
Electromechanical Relay 4PDT 5A 24VDC 700Ohm Through Hole
TE ConnectivityKHAU-17D12-24
Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Relay,E-Mech,4PDT,Ctrl-V 24VDC,5A,250VAC/125VDC,Socket Mount,Blade Term,MYSeries
Gen-Purpose Relay, 5A, 250V, 4PDT, Blade Term, Socket Mount, Control V 24 VDC
Relay; SSR; Zero-Switching; Cur-Rtg 20A; Ctrl-V 12-24DC; Vol-Rtg 200-480AC; Pnl-Mnt

Descriptions

Descriptions of Releco C9-A41X24D provided by its distributors.

RELAY QRC 14 PIN LAMP 24VDC
继电器, 14 引脚4PCO 24VDC;
Relay, 4Pdt, 250Vac, 30Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:C9 Series; Relay Mounting:Socket; Coil Type:Dc; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Releco C9-A41X24D

Manufacturer Aliases

Releco has several brands around the world that distributors may use as alternate names. Releco may also be known as the following names:

  • RELCO
  • RELECO RELAY
  • RELEC
  • COMATRELECO AG
  • Releco (Vierpool)

Part Number Aliases

This part may be known by these alternate part numbers:

  • C9A41X24D