Releco C10A10BX24AD

Relay Irc SPDT Led 24VAC/DC
$ 12.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Releco C10A10BX24AD.

element14 APAC

Datasheet24 pages25 years ago

Newark

Inventory History

3 month trend:
-12.58%

Related Parts

POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 10A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT
POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 10A (CONTACT) 30VDC (CONTACT) PANEL MOUNT
G2R Power Relay Flux Protection Single-Side Stable SPDT 8A 24VAC Through Hole Tray
Phoenix Contact2903341
Power Relay/Base/Display/Suppressor Module w/Bracket; SPDT; RIF-1; 24VAC In; 1x21
PanasonicHC1-H-AC24V
Power/Signal Relay, SPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
TE Connectivity6-1393118-0
Relay; E-Mech; SPDT; Cur-Rtg 10A; Ctrl-V 24AC; Vol-Rtg 240/28AC/DC; 9 Pin; KUP

Descriptions

Descriptions of Releco C10A10BX24AD provided by its distributors.

RELAY IRC SPDT LED 24VAC/DC
继电器, SPCO 24VAC/DC;
Relay, Spdt, 400Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:C10-A10 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:400V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Releco C10A10BX24AD

Manufacturer Aliases

Releco has several brands around the world that distributors may use as alternate names. Releco may also be known as the following names:

  • RELCO
  • RELECO RELAY
  • RELEC
  • COMATRELECO AG
  • Releco (Vierpool)