Omron G2R-1-AC24

G2R Power Relay Flux Protection Single-Side Stable SPDT 8A 24VAC Through Hole Tray
$ 8.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-AC24.

IHS

Datasheet14 pages10 years ago

Omron

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-72.06%

CAD Models

Download Omron G2R-1-AC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 10A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT
POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 10A (CONTACT) 30VDC (CONTACT) PANEL MOUNT
Relay; E-Mech; Power; SPDT; Cur-Rtg 10A; Ctrl-V 24AC; Vol-Rtg 250/30AC/DC; PCB Mnt
Power Relay 24VAC 10A SPDT(27.5x14x42)mm Socket
POWER RELAY, E-MECH, GENERAL PURPOSE, SPDT, CURRENT-RATING 10A, 24AC, RH SERIES
Phoenix Contact2903341
Power Relay/Base/Display/Suppressor Module w/Bracket; SPDT; RIF-1; 24VAC In; 1x21

Descriptions

Descriptions of Omron G2R-1-AC24 provided by its distributors.

G2R Power Relay Flux Protection Single-Side Stable SPDT 8A 24VAC Through Hole Tray
Electromechanical Relay SPDT 10A 24VAC 260Ohm Through Hole
General Purpose Relays Power PCB Relay SPDT 24VAC
Power/Signal Relay, 1 Form A, SPDT, Momentary, 900mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output
Relay; 33.3 mA; 12 VDC; PCB; 360 Ohms; 4000 VAC (Between Coil and Contacts)
POWER RELAY, SPDT, 24VAC, 10A, PC BOARD;; POWER RELAY, SPDT, 24VAC, 10A, PC BOARD; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:260ohm; Contact Configuration:SPDT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1 AC24
  • G2R-1 AC24 BY OMI
  • G2R-1-AC24 BY OMI
  • G2R-1-AC24-BY-OMI
  • G2R-1A-C24
  • G2R-1AC24
  • G2R-1AC24BYOMI
  • G2R1AC24
  • G2R1AC24BYOMI