Red Lion Controls ZBG12002

Rotary Pulse Generator, Standard Duty, Single Output, 1200 Pulse Per Revolution
$ 554
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls ZBG12002.

Farnell

Datasheet4 pages11 years ago

Inventory History

3 month trend:
+33.33%

Related Parts

Transducer, Position; Plastic; + 15%; gt 1 million cycles; 1.81 in.; 10 Kilohms
Industrial Motion & Position Sensors DOES NOT incl MAGNET 4 mA to 20 mA output
890nm Through-Beam 9.53mm 70ns Buffer,Totem Pole 4.75V 5.25V , 30.99mm*6.35mm*10.8mm
OPB810W Series 30 V 890 nm 50 mA 26 AWG Phototransistor Slotted Optical Switch
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter 5-Pin Bag
HoneywellHOA6990-T51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin

Descriptions

Descriptions of Red Lion Controls ZBG12002 provided by its distributors.

ROTARY PULSE GENERATOR, STANDARD DUTY, SINGLE OUTPUT, 1200 PULSE PER REVOLUTION
Absolute Optical Encoder 6000 RPM 1200 PPR
ENCODER OPTICAL QUAD CONNECTOR
ROTARY ENCODER OPTICAL 1200PPR
Red Lion Controls Zb G 1200Ppr Single Chnl
Red Lion 1200 PPR 6-Pin MS Connector
Encoder, 6000Rpm, 1-Ch, 24Vdc; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:1200Ppr; No. Of Detents:0 Detents; Orientation:Right Angle; Push Switch:Without Push Switch; Encoder Mounting:Panel Mount Rohs Compliant: Yes |Red Lion ZBG12002

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC