Red Lion Controls ZBG06002

Encoder Standard Duty 600 Ppr 6-PIN Ms Connector, Zbg Series
$ 554.002
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls ZBG06002.

Farnell

Datasheet4 pages11 years ago

Inventory History

3 month trend:
+68.97%

Related Parts

Transducer, Position; Plastic; + 15%; gt 1 million cycles; 1.81 in.; 10 Kilohms
Industrial Motion & Position Sensors DOES NOT incl MAGNET 4 mA to 20 mA output
890nm Through-Beam 9.53mm 70ns Buffer,Totem Pole 4.75V 5.25V , 30.99mm*6.35mm*10.8mm
OPB810W Series 30 V 890 nm 50 mA 26 AWG Phototransistor Slotted Optical Switch
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter 5-Pin Bag
HoneywellHOA6990-T51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin

Descriptions

Descriptions of Red Lion Controls ZBG06002 provided by its distributors.

ENCODER STANDARD DUTY 600 PPR 6-PIN MS CONNECTOR, ZBG SERIES
ENCODER, 6000RPM, 1-CH, 24VDC; Supply Vo; ENCODER, 6000RPM, 1-CH, 24VDC; Supply Voltage Min:4.75VDC; Supply Voltage Max:24VDC; No. of Channels:1Channels; Rotational Speed Max:6000rpm; Product Range:ZBG Series
Encoder, 6000Rpm, 1-Ch, 24Vdc; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:600Ppr; No. Of Detents:0 Detents; Orientation:-; Push Switch:Without Push Switch; Encoder Output:Npn Open Collector, Quadrature Rohs Compliant: Yes |Red Lion ZBG06002

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC