Red Lion Controls PXU31A20

Pxu Pid Controller, Temperature/process, 1/16DIN, 100-240VAC, Panel Mount
$ 198
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PXU31A20.

RS (Formerly Allied Electronics)

Datasheet3 pages12 years ago

Inventory History

3 month trend:
-16.08%

Related Parts

Red Lion ControlsPXU11A20
Process Controller, RS485, PID, Analogue/RTD/Thermocouple, 240V, Output Type Relay, 45x45mm
Red Lion ControlsPXU10030
PXU PID CONTROLLER, TEMPERATURE/PROCESS,1/8 DIN,100-240VAC, PANEL MOUNT
Red Lion ControlsPXU100B0
PXU PID CONTROLLER, TEMPERATURE/PROCESS,1/16DIN,24VDC, PANEL MOUNT
Crouzet89422702
Controller; Digital Temperature, 24VAC/VDC, 2-Outputs, 250V, 3A, 4-Digit
PanasonicAKT7112100
[TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, 12V/40mA(Out-1), 1 point(Alarm),
PanasonicAKT7113100
[TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, 4-20mA(Out-1), 1 point(Alarm),

Descriptions

Descriptions of Red Lion Controls PXU31A20 provided by its distributors.

PXU PID CONTROLLER, TEMPERATURE/PROCESS,1/16DIN,100-240VAC, PANEL MOUNT
PID Temperature Controller,Analog,5 VA
Red Lion PID, PXU, 100 ¡ú 240 V ac, 4 -20 mA ,, 48 x 48mm
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Red Lion Controls 1/16 Cntl 20Ma Rly485Usrac
CONTROL TEMP/PROC 100-240V PANEL
1/16 CNTL, 20MA, RLY,485,USR,AC
Temp/Process Controller, 100-240Vac; No. Of Analog Inputs:2; No. Of Analog Outputs:2; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Product Range:Pxu Series Rohs Compliant: Yes |Red Lion PXU31A20

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC