Red Lion Controls PAXLHV00

Paxlh Digital Panel Voltmeter AC, Led Display 3-DIGITS +/-0.1 %, 92 X 45 Mm
$ 292.924
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PAXLHV00.

Newark

Datasheet8 pages16 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+175%

Related Parts

Red Lion ControlsCUB4V010
Red Lion Controls Cub4 Dc Voltmeter With Yellow/Green Back
Red Lion ControlsPAXLVA00
PAX LITE VOLT METER, LED, RANGE 1.999-300VAC, CUT-OUT 3.62X1.77", 3-1/2 DIG
Red Lion ControlsCUB4V020
Digital Panel Meter, DC Voltage, 3-1/2 Digits, Character Height 15.2mm, 68x33mm, 9 ... 28 VDC
SimpsonF35-1-14-0
PANEL METER, VOLT, ELEC, LED, RANGE 200VDC, CUT-OUT 3.6X1.77",3-1/2 DIG,0.56" DIGH
SimpsonM13500140
PANEL METER, VOLT, ELEC, LCD, RANGE 200VDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
PANEL METER, 3.5 DIGIT LCD, 24-250VAC@40-440HZ, 4VA@85-250VAC, INPUT 4-20MA

Descriptions

Descriptions of Red Lion Controls PAXLHV00 provided by its distributors.

PAXLH DIGITAL PANEL VOLTMETER AC, LED DISPLAY 3-DIGITS +/-0.1 %,92 X 45 MM
Red Lion Voltage Panel Meter; 1/8 DIN; 3 Digits; LED; 115/230VAC; 0-600VAC Input
VOLTMETER 0-600VAC LED PANEL MNT
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Red Lion Controls Pax Lite Ac Power Monitor
Digital Panel Meters,Red LED,PAXLHV
Voltage Meter; Núm. De Dígitos/Caracteres:3; Función De Medición:Tensión Ca; Rango Del Medidor:0V A 600V; Altura Del Dígito:14.2Mm; Altura De Encastre Del Panel:44.96Mm; Anchura De Encastre Del Panel:91.95Mm |Red Lion PAXLHV00

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC