Red Lion Controls PAXLCL00

Pax Lite Panel Meter/ammeter, Led, Range 4-20/10-50MA, Cut-out 3.62X1.77", 3-1/2 Dig
$ 296.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PAXLCL00.

Farnell

Datasheet8 pages10 years ago

DigiKey

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-18.33%

Related Parts

Murata Power SolutionsDMS-20LCD-4/20S-C
DMS-20LCD-4/20 Series 3.5 Digit 0.37 Unipolar LCD Display Process Monitor"
Murata Power SolutionsDMS-20PC-4/20S-C
DMS-20PC-4/20 Series 3.5 Digit 0.37 Loop-Powered Digital Panel Meter Monitor"
Red Lion ControlsPAXLPV00
PAX LITE VOLT METER, LED, RANGE +/-25VDC, CUT-OUT 3.62X1.77",3-1/2 DIG,0.56" DIGH
Red Lion ControlsCUB4L000
Red Lion Controls Cub 6-Digit Counter Reflecitve Display
Red Lion ControlsCUB4V010
Red Lion Controls Cub4 Dc Voltmeter With Yellow/Green Back
SimpsonF45-1-24-0
PANEL METER, AMMETER, ELEC, LED, RANGE 200MA, CUT-OUT 3.62X1.77",4-1/2 DIG,0.56" DIGH

Descriptions

Descriptions of Red Lion Controls PAXLCL00 provided by its distributors.

PAX LITE PANEL METER/AMMETER, LED, RANGE 4-20/10-50MA, CUT-OUT 3.62X1.77",3-1/2 DIG
PROCESS METER; No. of Digits / Alpha: 3-1/2; Meter Function: Current Loop Indicator; Meter Range: 4mA to 20mA / 10mA to 50mA; Digit Height: 14.2mm; Panel Cutout Height: 44.96mm; Panel Cutout Width: 91.95mm; 84K7495
Process Meter; Núm. De Dígitos/Caracteres:3-1/2; Función De Medición:Indicador De Bucle De Corriente; Rango Del Medidor:4Ma A 20Ma/10Ma A 50Ma; Altura Del Dígito:14.2Mm; Altura De Encastre Del Panel:44.96Mm |Red Lion PAXLCL00

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC