Murata Power Solutions DMS-20PC-4/20S-C

DMS-20PC-4/20 Series 3.5 Digit 0.37 Loop-Powered Digital Panel Meter Monitor"
$ 66.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DMS-20PC-4/20S-C.

Farnell

Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet6 pages15 years ago

Newark

Ciiva

Inventory History

3 month trend:
-18.88%

Related Parts

Murata Power SolutionsDMS-20LCD-4/20S-C
DMS-20LCD-4/20 Series 3.5 Digit 0.37 Unipolar LCD Display Process Monitor"
Murata Power SolutionsDMS-20LCD-1-9-C
3.5 Digit, Lcd Display Low-Cost, Subminiature Digital Panel Voltmeters
Murata Power SolutionsDMS-20LCD-0-DCM-C
DMS-20LCD Series 3.5 Digit 0.37 12 V LCD Display 2-Wire DC Voltage Monitor"

Descriptions

Descriptions of Murata Power Solutions DMS-20PC-4/20S-C provided by its distributors.

DMS-20PC-4/20 Series 3.5 Digit 0.37 Loop-Powered Digital Panel Meter Monitor"
Process Monitor LED 9.4mm 4mA to 20mA 3.5DIGIT Panel Mount
Digital Panel Meters 4-20MA LED LOOP-POWER 3.5 DIG
Unipolar Reading, Loop-powered LED Meter
DMS 3.5Digit Loop Meter Red LED
PROCESS METER 4-20MA LED PNL MNT
Meter, Led, 3.5Digit, Red; No. Of Digits / Alpha:3-1/2; Meter Function:current Loop Indicator; Meter Range:4Ma To 20Ma; Digit Height:9.4Mm; Panel Cutout Height:21.34Mm; Panel Cutout Width:34.04Mm; Supply Voltage Min:-; Supply Voltagerohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMS20PC4/20SC
  • DMS20PC420SC