Red Lion Controls C48TS003

Relay Time Delay 999.9HR 5A 250V
$ 286.009
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls C48TS003.

RS (Formerly Allied Electronics)

Datasheet5 pages25 years ago
Datasheet1 page20 years ago

Related Parts

Red Lion ControlsCUB7CVR0
Red Lion Controls Cub7 8-Digit Counter High Voltage Input
Red Lion ControlsCUB7TCR1
HOURS RUN METER TIMER, 8 DIGITS , RED LCD, PLUG IN CONNECTION, 28 VDC
Red Lion ControlsCUB7TVG0
HOURS RUN METER, 8 DIGITS, LCD, PLUG IN CONNECTION, 50 - 250 V AC/DC
Murata Power SolutionsDMS-40PC-1-RS-C
DMS-40PC Series 4.5 Digit 0.52" Red LED Display ±2 V Digital Panel Voltmeter
Murata Power SolutionsDMS-40LCD-1/2-5-C
DMS-40LCD Series 4.5 Digit 0.4 LCD Display Digital Panel Voltmeter"
Murata Power SolutionsDMS-40PC-1-RL-C
DMS-40PC Series 4½ Digit 0.52 inch Red LED Display Digital Panel Voltmeter

Descriptions

Descriptions of Red Lion Controls C48TS003 provided by its distributors.

RELAY TIME DELAY 999.9HR 5A 250V
PANEL METER, TIMER, 1/16 DIN, DUAL LINE, 6-DIGIT, LCD, 2 PRESET, 2 RELAY, AC
2LINE REFLECTIVE LCD NPN RELAY OUTPUT 3 PROGRAMMABLE USER INPUTS 4 FRONT PANEL PB SEALED NEMA4X ENCL
Red Lion Controls C48T Single Preset Timer 1/16 Din 2 Li
Timer, 1/16Din, 6 Digit, Lcd; Product Range:C48Ts Series; Timer Functions:Preset; Time Min:0.1S; Time Max:999.9S; No. Of Timing Ranges:16Ranges; No. Of Digits:6; Timer Output:Solid State; Supply Voltage Max:250Vac Rohs Compliant: Yes |Red Lion C48TS003

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC