Diodes Inc. MP151W

Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MP151W.

IHS

Datasheet5 pages6 years ago

Mouser

Alternate Parts

Price @ 1000
$ 1.14
$ 2.835
$ 2.835
Stock
770
102,399
102,399
Authorized Distributors
2
6
6
Average Rectified Current
-
-
-
Peak Reverse Current
10 pA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
-
Through Hole
Through Hole
Case/Package
-
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
-
100 V
100 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. MP151W provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon
Bridge Rectifier, MP-15W, 15A, 100V, leadwire Bridge

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated