Diodes Inc. MB252

Diode Rectifier Bridge Single 200V 25A 4-Pin MB-35
$ 0.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MB252.

IHS

Datasheet3 pages19 years ago
Datasheet4 pages19 years ago
Datasheet2 pages22 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet1 page0 years ago

TME

Mouser

Inventory History

3 month trend:
+39.01%

Alternate Parts

Price @ 1000
$ 0.87
$ 0.87
$ 0.87
Stock
272,198
272,198
272,198
Authorized Distributors
2
2
2
Mount
Screw
Screw
Screw
Case/Package
-
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1988-01-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2007-05-28
LTD Date2007-05-28

Descriptions

Descriptions of Diodes Inc. MB252 provided by its distributors.

Diode Rectifier Bridge Single 200V 25A 4-Pin MB-35
SINGLE PHASE 25 AMP BRIDGE RECTIFIERS | BRIDGE RECT 1PHASE 200V 25A MB
BRIDGE SQUARE O/J MB-35 25A 100-250VAC,UL/CSA/VDE/CE/<CA
RECTFR BRIDGE SGL 200V 25A 4PIN MB-35

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated