Diodes Inc. FM4002

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FM4002.

IHS

Datasheet7 pages5 years ago
Datasheet9 pages19 years ago

Inventory History

3 month trend:
-8.46%

Alternate Parts

Price @ 1000
$ 0.083
$ 0.078
Stock
30,089
2,850,927
Authorized Distributors
3
6
Mount
-
Surface Mount
Case/Package
SMA
SMB
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
100 V
Average Rectified Current
-
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
3 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. FM4002 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
GLASS PASSIVATED SILICON RECTIFIER(VOLTAGE RANGE 50 to 1000 Volts CURRENT 1.0 Ampere)
Diodes - General Purpose, Power, Switching GP Si Rectifier SMA,1A,100V,GP
DIODE GP GLASS 2A 100V SMA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated