Diodes Inc. BZX55C33

Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX55C33.

IHS

Datasheet8 pages5 years ago
Datasheet3 pages14 years ago
Datasheet5 pages19 years ago
Datasheet3 pages19 years ago
Datasheet4 pages20 years ago

TME

Mouser

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.015
$ 0.055
$ 0.055
Stock
14,130
236,818
236,818
Authorized Distributors
3
1
1
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
33 V
33 V
33 V
Tolerance
-
6 %
6 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Diodes Inc. BZX55C33 provided by its distributors.

Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
DIODE ZENER 33V 500MW DO-34
Zener Diodes 500mW 5% Izt=5ma

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated