Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 1N5408-T

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
$ 0.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5408-T.

IHS

Datasheet5 pages9 years ago
Datasheet4 pages7 years ago

Future Electronics

Mouser

Electro Sonic

Inventory History

3 month trend:
-7.41%

CAD Models

Download Diodes Inc. 1N5408-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.15
$ 0.15
Stock
386,411
2,161,077
2,161,077
Authorized Distributors
3
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
1 kV
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2019-08-05
LTD Date2020-02-05

Related Parts

Diodes Inc.1N5407-T
1N5407 Series 800 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
Diodes Inc.1N5407-B
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD
Diodes Inc.1N5408-B
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
onsemiDF10S
DF10S Series 1.5 A 1000 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF10S2
DF10S2 Series 1000 V 2 A Gull Wing Surface Mount Bridge Rectifier - SDIP-4
onsemiDF10S1
Diode Rectifier Bridge Single 1KV 1A 4-Pin SDIP T/R

Descriptions

Descriptions of Diodes Inc. 1N5408-T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
1N5408 Series 700 V Through Hole Rectifier - DO-201AD
DIODE 3A 1000V DO201AD RoHSconf
MEI RECTIFIER STD REC.O/J DO201-AD 3.0A 1000
1N5408-T,3A, STANDARD RECTIFIE R, , DO201AD,<AZ

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5408T