Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5407RL

Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5407RL.

Upverter

Datasheet6 pages18 years ago

onsemi

IHS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5407RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.117
$ 0.117
Stock
178,377
83,177
83,177
Authorized Distributors
2
4
4
Mount
-
Axial
Axial
Case/Package
-
201
201
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi 1N5407RL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon
Tape & Reel (TR) Through Hole Standard Single Diode Standard 1V @ 3A 3A 800V 150C
Standard Recovery Rectifier, 800 V, 3.0 A
Rectifier Diode Switching 800V 3A 2-Pin DO-201AD T/R
Diode Rectifier 800V 3A 2-Pin Axial Case 267-05 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd