Diodes Inc. 1N4756A

Zener Diode, 47V V(Z), 1W, Silicon, Unidirectional, DO-41
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4756A.

IHS

Datasheet7 pages12 years ago
Datasheet5 pages19 years ago
Datasheet4 pages19 years ago
Datasheet3 pages17 years ago
Datasheet2 pages22 years ago
Datasheet3 pages19 years ago
Datasheet3 pages19 years ago
Datasheet3 pages0 years ago

Mouser

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.043
$ 0.139
$ 0.139
Stock
27,304
68,940
68,940
Authorized Distributors
3
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
47 V
47 V
47 V
Tolerance
-
-
-
Power Dissipation
-
1 W
1 W
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
5 µA
1 µA
1 µA
Forward Voltage
-
1 V
1 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1973-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2014-02-20
LTD Date2014-02-20

Descriptions

Descriptions of Diodes Inc. 1N4756A provided by its distributors.

Zener Diode, 47V V(Z), 1W, Silicon, Unidirectional, DO-41
DIODE ZENER 47 V 1W DO-41G

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated