Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 1.5KE18A-T

TVS Diode Single Uni-Dir 15.3V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 15.3V 25.2V DO201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE18A-T.

IHS

Datasheet5 pages3 years ago
Datasheet8 pages9 years ago

TME

Alternate Parts

Price @ 1000
$ 0.245
$ 0.245
Stock
331,741
176,640
176,640
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18 V
18 V
18 V
Clamping Voltage
25.2 V
32.5 V
32.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
59.5 A
308 A
308 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2022-05-10
LTD Date2022-11-10

Related Parts

LittelfuseTPSMC18A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 15.3V, 25.2V, DO-214AB, RoHS
BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB
BournsSMCJ14A
Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ14A
TVS Diode, Unidirectional 128V 600W 2.9A 207V 143V SMC(DO-214AB) SMD 2.42mm H
onsemiSMCJ15A
SMCJ Series 16.7 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
Unidirectional 1.5KW 60.3A 25.5V 17.1V SMC(DO-214AB) SMD mount 2.62mm(height)

Descriptions

Descriptions of Diodes Inc. 1.5KE18A-T provided by its distributors.

TVS Diode Single Uni-Dir 15.3V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 15.3V 25.2V DO201
Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
ESD Suppressors / TVS Diodes 1500W 15.30V
TVS DIODE 15.3VWM 25.2VC DO201

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated