Bourns SMCJ14A

Diode TVS Single Uni-Dir 14V 1.5KW 2-Pin DO-214AB
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ14A.

TME

Datasheet6 pages4 years ago

JRH Electronics

element14 APAC

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+8.94%

Alternate Parts

Price @ 1000
$ 0.284
$ 0.284
Stock
202,559
39,565
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
16.4 V
16.4 V
Clamping Voltage
23.2 V
23.2 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
64.7 A
67 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB
BournsSMCJ17A
54.4A 1.5kW 27.6V 18.9V 17V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ15A
SMCJ Series 16.7 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
Unidirectional 1.5KW 60.3A 25.5V 17.1V SMC(DO-214AB) SMD mount 2.62mm(height)
onsemi1SMC18AT3
1500 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 18V 29.2V SMC
1500 W DO-214AB 12 V Uni Directional SMT Transient Voltage Suppressor Diode

Descriptions

Descriptions of Bourns SMCJ14A provided by its distributors.

Diode TVS Single Uni-Dir 14V 1.5KW 2-Pin DO-214AB
3.5V Unidirectional 1.5KW 64.7A 23.2V 15.6V SMC(DO-214AB) SMD mount 2.42mm(height)
DIO TVS VWM 14V 1.5kW UNIDIR SMC
DIODE TVS 14V 1500W UNI 5% SMD
TVS DIODE, 23.2V UNIDIRECTIONAL 14V;
TVS DIODE 14VWM 23.2VC DO214AB
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.