Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMCJ15A

SMCJ Series 16.7 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ15A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Fairchild Semiconductor

element14 APAC

CAD Models

Download onsemi SMCJ15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB
TVS Diode, Unidirectional, 1.5kW, 51.4A, 29.2V, 20V SMC(DO-214AB), SMD, 2.42mm H
Unidirectional 1.5KW 60.3A 25.5V 17.1V SMC(DO-214AB) SMD mount 2.62mm(height)
onsemi1SMC18AT3
1500 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 18V 29.2V SMC
Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon
1500 W DO-214AB 12 V Uni Directional SMT Transient Voltage Suppressor Diode

Descriptions

Descriptions of onsemi SMCJ15A provided by its distributors.

SMCJ Series 16.7 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
TVS Diode Temperature range: -55 ... 150 °C Marking: GEM Design: 1 Channel Housing type: SMC Polarity: Uni-directional Breakdown voltage: 16.7 V Stand-off voltage: 15 V
TVS Diode; Reverse Stand-Off Voltage, VRWM:15V; Clamping Voltage Max, Vc:24.4V; Package/Case:DO-214AB; Breakdown Voltage, Vbr:16.7V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
DIODE, TVS, 15V, 1500W, SMC; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Voltage Range:16.7V to 18.5V; Clamping Voltage Vc Max:24.4V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:61.5A; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AB; Breakdown Voltage:18.5V; Breakdown Voltage Max:18.5V; Breakover Voltage Min:16.7V; Device Marking:SMCJ15A; Diode Type:TVS, Unidirectional; External Depth:6.22mm; External Length / Height:2.62mm; External Width:8.23mm; Leakage Current:5µA; Operating Temperature Range:-55°C to +150°C; Package / Case:SMC; Peak Pulse Power:1.5kW; SMD Marking:GEM; Stand-off Voltage:15V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ15A.