Littelfuse TPSMC18A

TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 15.3V, 25.2V, DO-214AB, RoHS
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMC18A.

IHS

Datasheet5 pages3 years ago

element14 APAC

HQonline

Littelfuse SCT

Burklin Elektronik

Inventory History

3 month trend:
-17.02%

CAD Models

Download Littelfuse TPSMC18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB
BournsSMCJ18A
TVS Diode, Unidirectional, 1.5kW, 51.4A, 29.2V, 20V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ17A
54.4A 1.5kW 27.6V 18.9V 17V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse1.5KE20A
1.5KE Series 27.7 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
LittelfuseSMCJ20A
SMCJ Series 20 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMCJ18A
SMCJ Series 29.2 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse TPSMC18A provided by its distributors.

TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 15.3V, 25.2V, DO-214AB, RoHS
Littelfuse SCT
1500W 60.3A 1Ã×A 25.2V 17.1V 15.3V 18.9V Unidirectional DO-214AB(SMCJ) TVS ROHS
ESD Suppressors / TVS Diodes 18V 1.5kW UNI-DIR TPSMC AEC-Q101
Tvs Diode, Unidir, 15.3V, Smc; Product R |Littelfuse TPSMC18A
18V Unidirectional 1.5KW 60.3A 25.2V 17.1V SMC(DO-214AB) SMD mount 2.42mm(height)
Diode TVS Single Uni-Dir 15.3V 1.5KW Automotive 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 15.3VWM 25.2VC DO214AB
TVS DIODE, UNIDIR, 15.3V, SMC; Product Range: TPSMC Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 15.3V; Clamping Voltage Max: 25.2V; Diode Case Style: DO-214AB (SMC); No. of Pins: 2Pins; 27AK1627

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN