Recom Power RW2-2405S/H2/SMD

Module DC-DC 24VIN 1-OUT 5V 0.4A 2W Medical 6-Pin DIP SMD Module Tube
$ 19.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RW2-2405S/H2/SMD.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Sager Electronics

Recom Power

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RW2-2405S/H2/SMD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMTU2S2405MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 2 W, 5 V, 400 Ma Rohs Compliant: Yes
Recom PowerRTS-2405/P
2W DC/DC-CONVERTER ECONOLINE SMD 1KV UNREG | RECOM Power Inc. RTS-2405/P
Murata Power SolutionsMTC1S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
TDK-LambdaCC1R5-2405SR-E
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 300mA 18V - 36V Input
Recom PowerR1Z-2405
Module DC-DC 1-OUT 5V 0.2A 1W 6-Pin SMD Tube
TDK-LambdaCC6-2405SR-E
Module DC-DC 1-OUT 5V 1.2A 6W 7-Pin PDIP SMD

Descriptions

Descriptions of Recom Power RW2-2405S/H2/SMD provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.4A 2W Medical 6-Pin DIP SMD Module Tube
2W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 400
2W Dc/Dc-Converter Econoline Smd 2Kv Reg 2:1 Rohs Compliant: Yes |Recom Power RW2-2405S/H2/SMD
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - SMD 2W DC/DC 2kV REG 2:1 18-36Vin 5Vout
DC-DC CONVERTER, SMD 2KV REG 2:1, 2W,5V, 400MA, RW2 SERIES
2W DC/DC-Converter \'ECONOLINE\' SMD 2kV reg 2:1
DC/DC Mod 18-36V to 05V 2W 2kV SMD
High power-density, 2:1 input voltage range and a wide temperature range of -40°C to +85°C are just some of the characteristics of this versatile DIP16 converter, ideal for highly sophisticated industrial designs where a regulated converter is required but space is at a premium. Three different case styles and isolation options are available.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004905
  • RW2-2405SH2SMD