Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power R1Z-2405

Module DC-DC 1-OUT 5V 0.2A 1W 6-Pin SMD Tube
$ 15.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1Z-2405.

Electro Sonic

Datasheet2 pages10 years ago

IHS

Future Electronics

Recom Power

element14 APAC

CAD Models

Download Recom Power R1Z-2405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsMTC1S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
Recom PowerRW2-2405S/SMD
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin DIP SMD Module Tube
Murata Power SolutionsMTU2S2405MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 2 W, 5 V, 400 Ma Rohs Compliant: Yes
Recom PowerRTS-2405/P
2W DC/DC-CONVERTER ECONOLINE SMD 1KV UNREG | RECOM Power Inc. RTS-2405/P
Murata Power SolutionsMTC1S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 6-Pin Mini-SMD Module T/R
Recom PowerRW2-2405S/H2/SMD
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W Medical 6-Pin DIP SMD Module Tube

Descriptions

Descriptions of Recom Power R1Z-2405 provided by its distributors.

Module DC-DC 1-OUT 5V 0.2A 1W 6-Pin SMD Tube
DC/DC CONVERTER, SMD, 1W, 5V, REG; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:24V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:200mA; Output Power Max:1W; DC / DC Converter Mounting:Surface Mount; Depth:15.24mm; Width:10.7mm; Height:8.7mm; Approvals / Standards:-; Approval Bodies:EN; Isolation Voltage:1kV; Output Current:200mA; Output Voltage:5V; Power Rating:1W; SVHC:No SVHC (19-Dec-2012)
The R1Z series DC/DC converter has been designed for isolating or converting DC power rails where an SMD format with regulated output is required, although it is no larger than a standard unregulated SMD converter.
Dc-Dc Converter, Medical, 5V, 0.2A; Power Supply Applications:-; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-; Width:10.7Mm Rohs Compliant: Yes |Recom Power R1Z-2405

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10014343
  • R1Z2405