Recom Power RS3-243.3SZ/H3

3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3: 1; V. In: 9-27; V. Out: 3.3; mA. Out: 600
$ 21.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-243.3SZ/H3.

element14 APAC

Datasheet6 pages7 years ago
Datasheet3 pages11 years ago

IHS

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RS3-243.3SZ/H3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRS3-2405SZ/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3:1; V. In: 9-27; V. Out: 05; mA. Out: 600
Recom PowerRS3-123.3S
Module DC-DC 12VIN 1-OUT 3.3V 0.6A 3W 7-Pin SIP Tube
Recom PowerRS3-1205S/H3
Power Supplies - Board Mount Dc Dc Converters Rohs Compliant: Yes |Recom Power RS3-1205S/H3
Murata Power SolutionsNDL1205SC
NDL Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter
Murata Power SolutionsUEI15-033-Q12P-C
Module DC-DC 24VIN 1-OUT 3.3V 4.5A 14.85W Automotive 6-Pin Case C-75
MurataNDL1212SC
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 7-Pin SIP Module

Descriptions

Descriptions of Recom Power RS3-243.3SZ/H3 provided by its distributors.

3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3:1; V. In: 9-27; V. Out: 3.3; mA. Out: 600
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 9-27Vin 3.3Vout
RECOM ISO DC-DC CONVERTER, VIN 9 TO 27V DC, VOUT 3.3V DC, I/O ISOLATION 3000V DC
DC-DC CONVERTER, MEDICAL, 3.3V, 0.6A
Dc-Dc Converter, Medical, 3.3V, 0.6A; Power Supply Applications:Medical; Input Ratio:3:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:600Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RS3-243.3SZ/H3

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10011921