Recom Power RS3-0505S

DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
$ 14.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-0505S.

JRH Electronics

Datasheet6 pages7 years ago

Sager Electronics

Recom Power

element14 APAC

Farnell

Inventory History

3 month trend:
-8.66%

CAD Models

Download Recom Power RS3-0505S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTMR 3-0511
DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Recom PowerRS3-053.3S
Module DC-DC 5VIN 1-OUT 3.3V 0.6A 3W 7-Pin SIP Tube
Traco PowerTMR 0510
DC DC CONVERTER 3.3V 1.7W / Isolated Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 9V Input
Recom PowerRS-053.3S
Module DC-DC 1-OUT 3.3V 0.5A 2W 7-Pin SIP Tube
Recom PowerRS3-2405S
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 600
Traco PowerTMR 3-4811WI
DC/DC converter, 18-75 VDC, 3 W, 1 output, 5 VDC, 80 % efficiency, TMR 3-4811WI

Descriptions

Descriptions of Recom Power RS3-0505S provided by its distributors.

DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Tube
RECOM ISOLATED DC-DC CONVERTER, VIN 4.5 TO 9V DC, VOUT 5V DC, I/O ISOLATION 500V AC
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC/DC converter, 4.5-9 VDC, 3 W, 1 output, 5 VDC, 79 % efficiency, RS3-0505S
Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin 5Vout
RS3 Series 3 W Single Output 5 V DC/DC Converter - SIP-8
DC/DC Conv 4.5-9V:5V 600mA 3W SIP8
Converter, DC/DC, 3W, 05V, SIP8; No. of Outputs:1 Output; Output Power Max:3W; Voltage - 1:5V; Current 1:600mA;
RECOM RS3-0505S DC/DC converter 5 600 mA 3 W
CONVERTER, DC/DC, 3W, 05V, SIP8
Dc/Dc Converter, 3W, 5V, 0.6A, Sip; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:3W; Corriente De Salida Máx.:600Ma; Profundidad:21.8Mm |Recom Power RS3-0505S

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004005