What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RS-2415SZ/H3

2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 9-36; V. Out: 15; mA. Out: 134
$ 18.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-2415SZ/H3.

TME

Datasheet5 pages7 years ago

IHS

Sager Electronics

Future Electronics

Newark

Inventory History

3 month trend:
+2.22%

CAD Models

Download Recom Power RS-2415SZ/H3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerRSO-2415SZ/H3
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W Medical 7-Pin SIP Module Tube
Recom PowerRS-2412SZ/H2
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4:1; V. In: 9-36; V. Out: 12; mA. Out: 166
Recom PowerRS-2412SZ
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4:1; V. In: 9-36; V. Out: 12; mA. Out: 166
Murata Power SolutionsUEI15-150-Q12P-C
Module DC-DC 24VIN 1-OUT 15V 1.1A 16.5W Automotive 6-Pin Case C-75
Murata Power SolutionsUEI15-120-Q12P-C
Module DC-DC 24VIN 1-OUT 12V 1.3A 15.6W Automotive 6-Pin Case C-75

Descriptions

Descriptions of Recom Power RS-2415SZ/H3 provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1; V. In: 9-36; V. Out: 15; mA. Out: 134
Power Supplies - Board Mount Dc Dc Converters |Recom Power RS-2415SZ/H3
DC-DC CONVERTER, MEDICAL, 15V, 0.134A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 15V; Output Current - Output 1: 134mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltag
High power-density, an industrial temperature range of -40°C to +100°C and extra features like Remote-On-Off- control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by choosing option „/H2“ or „/H3“. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10013169
  • RS-2415SZH3
  • RS2415SZH3