Recom Power RP60-2412SG-HC

60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2: ; V. In: 18-36; V. Out: 12; mA. Out: 5000
$ 116.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP60-2412SG-HC.

IHS

Datasheet8 pages8 years ago

Sager Electronics

Recom Power

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RP60-2412SG-HC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TDK-LambdaPXF60-24S12
Power Supply; 60W60W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 12V 5A; 60W
TDK-LambdaPXF60-24S15
Power Supply; 60W60W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 15V 4A; 60W
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid
Murata Power SolutionsULE-12/4.2-D24P-C
DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
DC-DC Converters, Power module type (with baseplate), Output: 105W, 12V, Isolated type
Murata Power SolutionsUVQ-12/8-D24P-C
DC DC CONVERTER 12V 96W / Isolated Module DC DC Converter 1 Output 12V 8A 18V - 36V Input

Descriptions

Descriptions of Recom Power RP60-2412SG-HC provided by its distributors.

60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 18-36; V. Out: 12; mA. Out: 5000
Isolated DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 18-36Vin 12Vout
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
Module DC-DC 24VIN 1-OUT 12V 5A 60W 8-Pin Tray
The RP60-G series DC/DC converters deliver 60W of power in an industry standard 2” x 2” package, which also meets military standards for thermal shock and vibration tolerance. Sense pins allow the output voltage at the point of load to be tightly regulated and automatically compensate for any voltage drops that may occur across any connections.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30002114